Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TM4C1231H6PZI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231H6PZI.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet1,174 pages12 years ago
Datasheet1,178 pages12 years ago
Datasheet1,162 pages13 years ago
Datasheet1,164 pages13 years ago
Datasheet1,158 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.56%

CAD Models

Download Texas Instruments TM4C1231H6PZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.2
$ 6.95
$ 6.95
Stock
317,590
302,715
302,715
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
-
69
69
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231H6PZI.

Related Parts

Texas InstrumentsTM4C123GH6PZI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123GH6PZT
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
Texas InstrumentsTM4C1233H6PZI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F401VCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TM4C1231H6PZI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85
1.08V~3.63V 80MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,WDT inside 69 1 1.08V 1.32V,3.63V 80MHz CANbus,I2C,IrDA,Microwire,SPI,SSI,UART,USART 2 x 8 A/D 22x12b 32bit ARM® Cortex®-M4F QFP SMD mount 1.45mm(height)
Product Range:Tiva Arm Cortex-M4F Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:100Pins; Mcu Case Style:Lqfp; No. Of I/O S:69I/O S Rohs Compliant: Yes |TEXAS INSTRUMENTS TM4C1231H6PZI.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C1231H6PZI.