Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TM4C123GH6PZI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
$ 10.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C123GH6PZI.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet1,446 pages12 years ago
Datasheet1,435 pages13 years ago
Datasheet1,439 pages13 years ago
Datasheet1,434 pages13 years ago

Newark

Upverter

Farnell

Inventory History

3 month trend:
-2.45%

CAD Models

Download Texas Instruments TM4C123GH6PZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.719
$ 12.776
$ 12.776
Stock
223,705
393,488
393,488
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
69
69
69
Interface
CAN, I2C, IrDA, UART, USB
CAN, I2C, IrDA, UART, USB
CAN, I2C, IrDA, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3S1B21-IQC80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S9997-IQC80-C5
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Texas InstrumentsLM3S5951-IQC80-C3
MCU 32-bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel

Descriptions

Descriptions of Texas Instruments TM4C123GH6PZI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100
Texas Instruments Tiva MCU ARM Cortex-M4F 144-Pin LQFP (PGE)
Mcu, 32Bit, Cortex-M4F, 80Mhz, Lqfp-100; |Texas Instruments TM4C123GH6PZI
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, RTC, USB, 100-pin LQFP 100-LQFP -40 to 85
MCU, 32BIT, CORTEX-M4F, 80MHZ, LQFP-100; Product Range: TIVA Family TM4C123x Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory S; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C123GH6PZI .