What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLVH431CDCKR

Low-Voltage Adjustable Precision Shunt Regulator 6-SC70 0 to 70
$ 0.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431CDCKR.

Texas Instruments

Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet2 pages19 years ago

Mouser

Arrow Electronics

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLVH431CDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.379
$ 0.379
Stock
390,505
293,017
293,017
Authorized Distributors
2
2
2
Case/Package
SC
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Related Parts

Texas InstrumentsTLVH431AIDCKT
1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 85
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Diodes Inc.TLV431BH6TA
EAR99 TLV431 Tape & Reel (TR) 2012 voltage reference device 100muA 20V -40C~125C TA ±0.5%
Diodes Inc.ZTL431AH6TA
EAR99 ZTL431 Tape & Reel (TR) 2010 voltage reference device 600muA 20V 82.424ppm/C ±1%
Texas InstrumentsTL431AIDCKR
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
Texas InstrumentsTL431ACDCKR
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments TLVH431CDCKR provided by its distributors.

Low-Voltage Adjustable Precision Shunt Regulator 6-SC70 0 to 70
V-Ref Adjustable 1.24V to 18V 80mA 6-Pin SC-70 T/R
Voltage References Lo-Vtg Adj Precision Shunt Regulator
1.25V - 18V, 80MA SHUNT REGULATOR<AZ
Voltage Reference; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.