What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLVH431AIDCKT

1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 85
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431AIDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-17.02%

CAD Models

Download Texas Instruments TLVH431AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.318
$ 0.318
Stock
244,226
554,018
554,018
Authorized Distributors
3
2
2
Case/Package
SC
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLVH431CDCKR
Low-Voltage Adjustable Precision Shunt Regulator 6-SC70 0 to 70
Texas InstrumentsTLVH431BIDCKT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 85
Texas InstrumentsTLVH431BCDCKT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Diodes Inc.ZTL431AH6TA
EAR99 ZTL431 Tape & Reel (TR) 2010 voltage reference device 600muA 20V 82.424ppm/C ±1%
Diodes Inc.TLV431BH6TA
EAR99 TLV431 Tape & Reel (TR) 2012 voltage reference device 100muA 20V -40C~125C TA ±0.5%

Descriptions

Descriptions of Texas Instruments TLVH431AIDCKT provided by its distributors.

1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 85
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.