Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431ACDCKR

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
+5.74%

CAD Models

Download Texas Instruments TL431ACDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.111
$ 0.111
Stock
580,988
511,206
511,206
Authorized Distributors
3
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
600 µA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL431AIDCKR
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
Diodes Inc.ZTL431AH6TA
EAR99 ZTL431 Tape & Reel (TR) 2010 voltage reference device 600muA 20V 82.424ppm/C ±1%
Diodes Inc.TLV431AH6TA
EAR99 TLV431 Tape & Reel (TR) 2008 voltage reference device 100muA 20V -40C~125C TA ±1%
Texas InstrumentsLM4041CIM7-1.2
LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SC70
V-Ref Precision 5V 15mA Automotive 5-Pin SC-70 T/R
Texas InstrumentsLM4041EIM7-1.2/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TL431ACDCKR provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO6
V-Ref Adjustable 2.495V to 36V 100mA Automotive 6-Pin SC-70 T/R
92ppm/°C Adjustable 100mA 2.495V 37V 36V 600μA ±1% SC-70-6 SMD 2mm × 1.25mm × 900μm
Adjustable precision shunt regulator 6-SC70 0 to 70
IC, PROG SHUNT V-REF, 2.495V 1%, SC-70-6, FULL REEL
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) voltage reference device 600muA 37V 92ppm/C ±1%
IC QUAD DIFF COMPARATOR 14-SOIC
TL431 - ADJUSTABLE PRECISION SHU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.