Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLVH431QDCKR

Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431QDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet55 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Mouser

Inventory History

3 month trend:
-35.25%

CAD Models

Download Texas Instruments TLVH431QDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.751
$ 0.751
Stock
286,547
254,309
254,309
Authorized Distributors
3
1
1
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLVH431IDCKR
1.5% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 85
Texas InstrumentsTLVH431AIDCKR
1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 85
Texas InstrumentsTLVH431BCDCKR
0.5% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70

Descriptions

Descriptions of Texas Instruments TLVH431QDCKR provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO6
1.5% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 125
V-Ref Adjustable 1.24V to 18V 80mA 6-Pin SC-70 T/R
MCU 8-bit/16-bit XMEGA AVR RISC 32KB Flash 1.8V/3.3V 32-Pin LQFP Tray
138ppm/°C Adjustable 70mA 1.24V 20V 18V 100μA ±1.5% SC-70-6 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
Voltage References Lo-Vtg Adj Precision Shunt Regulator
1.25V - 18V, 80MA SHUNT REGULATOR<AZ
LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATORS
EAR99 TLVH431 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) voltage reference device 100muA 20V -40C~125C TA ±1.5%
IC, ADJ SHUNT REG, 1.24V, 1.5%, SC-70-6
TLVH431 1.5% LOW-VOLTAGE WIDE-OP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.