Texas Instruments TLV8802DGKT

Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV8802DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Inventory History

3 month trend:
+0.17%

CAD Models

Download Texas Instruments TLV8802DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.49
Stock
612,569
1,098,507
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.0015 V/µs
0.0015 V/µs
Gain Bandwidth Product
6 kHz
6 kHz
Input Offset Voltage (Vos)
550 µV
550 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV8802DGKT.

Related Parts

Texas InstrumentsTLV522DGKT
IC OP AMP 8KHZ RR 8-VSSOP / Op Amp Dual Nanopower Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Texas InstrumentsRC4558IDGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV602MMX/NOPB
Dual, 5.5-V, 1-MHz, high output current (75mA), RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV8802DGKT provided by its distributors.

Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
Dual, 5.5-V, 6-kHz, ultra low quiescent current (320-nA), RRIO operational amplifier 8-VSSOP -40 to 125
Texas Instruments General purpose operational amplifier, single channel, VSSOP (DGK)encapsulation, Dual power, surface mount, 8Pin
Op-Amp, 6Khz, 1.5V/Ms, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:6Khz; Slew Rate:1.5V/Ms; Supply Voltage Range:1.7V To 5.5V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV8802DGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV8802DGKT .