What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV8802DGKR

ROHS3Compliant EAR99 TLV8802 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0013mA 550muV 6kHz
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV8802DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
+6.53%

CAD Models

Download Texas Instruments TLV8802DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.642
Stock
1,396,117
739,389
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.0015 V/µs
0.0015 V/µs
Gain Bandwidth Product
6 kHz
6 kHz
Input Offset Voltage (Vos)
550 µV
550 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV8802DGKR.

Related Parts

Texas InstrumentsRC4558PWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsRC4558PW
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsRC4580QPWRQ1
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 350 kHz, Dual

Descriptions

Descriptions of Texas Instruments TLV8802DGKR provided by its distributors.

ROHS3Compliant EAR99 TLV8802 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0013mA 550muV 6kHz
Op Amp Dual Nanopower Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual 0.1pA 1.5V/us 6kHz VSSOP-8 Operational Amplifier ROHS
320 nA Nanopower Operational Amplifier for Cost-Optimized Systems
Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8
Dual, 5.5-V, 6-kHz, ultra low quiescent current (320-nA), RRIO operational amplifier 8-VSSOP -40 to 125
320nA(x2Channels) 1.5mV/¦Ìs 450nV/rtHz@ 5V 6KHz Rail to Rail 4.7mA 2 2 1.7V 5.5V 550¦ÌV 0.1pA General Purpose VSSOP-8 , 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.