Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV713285PDBVR

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV713285PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.47%

CAD Models

Download Texas Instruments TLV713285PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.472
Stock
4,877,019
485,071
Authorized Distributors
4
3
Polarity
-
-
Output Type
-
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.85 V
2.85 V
Output Current
150 mA
150 mA
Dropout Voltage
246 mV
246 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV71328PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71330PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71330PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 3V 150MA SOT23-5
MIC5265 Series 1.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
Single, High Performance 150Ma Ldo 5 Sot; |Microchip Technology MIC5317-1.0YM5-TR

Descriptions

Descriptions of Texas Instruments TLV713285PDBVR provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R
IC REG LIN 2.85V 150MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Fixed LDO Regulator 1.4V~2.85V 150mA 70dB~55dB(100Hz~1MHz) 75µA 570mV@150mA 30mV 5mV SOT-23-5 SMD 1.1mm H
IC REG LIN 2.85V 150MA SOT23-5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.