Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71325PDQNT

Active Lead Free Positive CMOS Linear Voltage Regulator IC 70dB -40C~125C TJ 150mA 400mum
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71325PDQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago
Datasheet21 pages13 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV71325PDQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.042
Stock
2,042,675
1,474,049
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
246 mV
246 mV
Power Supply Rejection Ratio (PSRR)
70 dB
65 dB
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV71328PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71330PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71333PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 150 mA, High PSRR 1.1V, Active Discharge
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 1.05 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Texas Instruments TLV71325PDQNT provided by its distributors.

Active Lead Free Positive CMOS Linear Voltage Regulator IC 70dB -40C~125C TJ 150mA 400mum
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125
LDO Regulator Pos 2.5V 0.15A 4-Pin X2SON EP T/R
IC REG LINEAR 2.5V 150MA 4X2SON / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Low voltage differential Regulator (LDO)
70dB~55dB(100Hz~1MHz) 75μA Positive Fixed 150mA 1 2.5V 1.4V 2.5V 5.5V 570mV@150mA 30mV 5mV X2SON-4 SMD, Adhesive Mount
TLV713P 150-MA LDO REGULATOR WIT
IC REG LINEAR 2.5V 150MA 4-X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.