Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV713185PDBVR

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV713185PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

Augswan

HQonline

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TLV713185PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.472
Stock
2,164,696
3,374,028
Authorized Distributors
2
3
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.85 V
1.85 V
Output Current
150 mA
150 mA
Dropout Voltage
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
-
1.4 V
Max Input Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTLV71318PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PQDBVRQ1
Automotive 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO5
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 245mV
150 mA CMOS Low Quiescent Current Low Dropout Linear Voltage Regulator

Descriptions

Descriptions of Texas Instruments TLV713185PDBVR provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
70dB~55dB(100Hz~1MHz) 75μA positive electrode Fixed 150mA 1 1.85V 1.4V 1.85V 5.5V 700mV@ 150mA 30mV 5mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1 %;
TLV713185 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 350mV 1.45mm 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.