What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV71310PDBVT

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125

$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71310PDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

SHENGYU ELECTRONICS

HQonline

Arrow.cn

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments TLV71310PDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.116
$ 0.116
Stock
135,311,513
61,630,919
61,630,919
Authorized Distributors
4
4
4
Min Input Voltage
1.4 V
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1 V
1 V
1 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV71311PDBVR
IC REG LINEAR 1.1V 150MA SOT23-5 / Capacitor-Free, 150-mA, Low-Dropout Regulator
Texas InstrumentsTLV71311PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71312PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 150 mA, High PSRR, Low Noise 3.3V
LDO Regulator, 150 mA, High PSRR, Low Noise 5.0V
LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments TLV71310PDBVT provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
70dB~55dB(100Hz~1MHz) 75μA positive electrode Fixed 150mA 1 1V 1.4V 1V 5.5V 1.02V@ 150mA 30mV 5mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
TLV71310 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 600mV 1.45mm 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.