Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV707335DQNT

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV707335DQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV707335DQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.107
Stock
381,531
313,624
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.35 V
3.35 V
Output Current
200 mA
200 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV707335DQNT.

Related Parts

Texas InstrumentsTLV70518YFPT
Fixed Ldo Voltage Regulator, 2V To 5.5V, 145Mv Dropout, 1.8Vout, 200Maout, Dsbga-4
Texas InstrumentsTLV70530YFPR
IC REG LINEAR 3V 200MA 4DSBGA Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Texas InstrumentsTLV70528YFPT
Fixed LDO Voltage Regulator, 2V to 5.5V, 145mV Dropout, 2.8Vout, 200mAout, DSBGA-4
STMicroelectronicsLD39020DTPU31R
200 mA very low quiescent current linear regulator IC | IC REG LINEAR 3.1V 200MA 4DFN

Descriptions

Descriptions of Texas Instruments TLV707335DQNT provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Active Lead Free Positive EAR99 Linear Voltage Regulator IC -40C~125C TJ 400mW 200mA 400mum
70dB~50dB(100Hz~1MHz) 50μA fixed 200mA 1 3.35V 3.35V 5.5V 270mV@ 150mA X2SON-4 SMD mount
IC REG LDO 3.35V 0.2A 4X2SON / LDO Regulator Pos 3.35V 0.2A 4-Pin X2SON EP T/R
IC REG LINEAR 3.35V 200MA 4X2SON
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: 1.5 %; Maximum Time At Peak Reflow Temperature (s): NOT SPECIFIED;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.