Texas Instruments TLV70528YFPT

Fixed LDO Voltage Regulator, 2V to 5.5V, 145mV Dropout, 2.8Vout, 200mAout, DSBGA-4
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70528YFPT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet19 pages15 years ago

LCSC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV70528YFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.25
Stock
24,223,091
4,072,104
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.8 V
2.8 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
2.8 V
2.8 V
Output Current
200 mA
200 mA
Dropout Voltage
145 mV
145 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70528YFPT.

Related Parts

Texas InstrumentsTLV70533YFPT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Texas InstrumentsTLV70530YFPR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with low-noise & enable 4-DSBGA -40 to 125
Texas InstrumentsTLV70525YFPR
Ind Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R
Ultra Small Single 150Ma Ldo 4 Udfn 1.01; |Microchip Technology MIC5365-2.0YMT-TZ
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, TSOP-5
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353

Descriptions

Descriptions of Texas Instruments TLV70528YFPT provided by its distributors.

Fixed LDO Voltage Regulator, 2V to 5.5V, 145mV Dropout, 2.8Vout, 200mAout, DSBGA-4
80dB~55dB(10kHz~1MHz) 55μA positive electrode Fixed 200mA 1 2.8V 2V 2.8V 5.5V 250mV@ 200mA 1 mV 0.05mV DSBGA-4 SMD mount,glue mount 310μm(height)
LDO, 2.8V, 200MA, 4DSBGA; Primary Input Voltage:5.5V; Output Voltage Fixed:2.8V; Dropout Voltage Vdo:145mV; No. of Pins:4; Output Current:200mA; Voltage Regulator Case Style:DSBGA; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:70528

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.