Texas Instruments TLV70718PDQNT

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70718PDQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet28 pages15 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments TLV70718PDQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.072
$ 0.072
Stock
532,081
2,575,742
2,575,742
Authorized Distributors
3
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
-
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70718PDQNT.

Related Parts

Texas InstrumentsTLV70715PDQNR
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
Texas InstrumentsTLV70715PDQNT
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
Texas InstrumentsTLV71718PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=1.2kOhms
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.0V, Active Discharge Rdis=120 Ohms

Descriptions

Descriptions of Texas Instruments TLV70718PDQNT provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PDSO4
LDO Regulator Pos 1.8V 0.2A 4-Pin X2SON EP T/R
200-mA, Low-IQ, Low-Noise, Low-Dropout Regulator for Portable Devices | IC REG LINEAR 1.8V 200MA 4X2SON
TLV707P 200MA LOW-IQ LOW-NOISE L
LDO Regulator Fixed 1.8V, 200mA, 1Ch, 1.8V-5.5V In, 70dB~50dB(100Hz~1MHz), 50μA Iq, 360mV@150mA, SON, SMD, Adhesive Mount, 350μm H
IC REG LINEAR 1.8V 200MA 4-X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.