Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70715PDQNT

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70715PDQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV70715PDQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.116
Stock
511,954
712,389
Authorized Distributors
3
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
200 mA
200 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70715PDQNT.

Related Parts

Texas InstrumentsTLV70718PDQNR
Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70718PDQNR
Texas InstrumentsTLV70718PDQNT
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
Texas InstrumentsTLV70728PDQNR
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge

Descriptions

Descriptions of Texas Instruments TLV70715PDQNT provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
70dB~50dB(100Hz~1MHz) 50μA positive electrode Fixed 200mA 1 1.5V 2V 1.5V 5.5V 360mV@ 150mA 10mV 1mV SON SMD mount,glue mount 350μm(height)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.