Texas Instruments TLV70718PDQNR

Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70718PDQNR
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70718PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet28 pages15 years ago

Augswan

HQonline

LCSC

Inventory History

3 month trend:
-97.26%

CAD Models

Download Texas Instruments TLV70718PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.412
$ 0.412
Stock
1,610,826
512,748
512,748
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
250 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
4
4
4
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70718PDQNR.

Related Parts

Texas InstrumentsTLV70715PDQNR
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
Texas InstrumentsTLV70715PDQNT
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
Texas InstrumentsTLV71718PDQNR
150-mA, low-IQ, low-dropout voltage regulator with active output discharge & enable

Descriptions

Descriptions of Texas Instruments TLV70718PDQNR provided by its distributors.

Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70718PDQNR
70dB~50dB(100Hz~1MHz) 50μA positive electrode Fixed 200mA 1 1.8V 2V 10V 5.5V 360mV@ 150mA 10mV 1mV X2SON-4 SMD mount,glue mount 400μm(height)
TLV70718 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 250mV 400mum 200mA 400mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.