onsemi NCP707AMX330TCG

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=1.2kOhms
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP707AMX330TCG.

IHS

Datasheet20 pages4 years ago

Augswan

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP707AMX330TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=120 Ohms
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.0V, Active Discharge Rdis=120 Ohms
Texas InstrumentsTLV70718PDQNT
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge
Texas InstrumentsTLV70733DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70733PDQNT
Fixed Ldo Voltage Regulator, 2V To 5.5V, 220Mv Dropout, 3.3Vout, 200Maout, X2son-4

Descriptions

Descriptions of onsemi NCP707AMX330TCG provided by its distributors.

LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 3.3V, Active Discharge Rdis=1.2kOhms
Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, CMOS, PDSO4
LDO Regulator Pos 3.3V 0.2A 4-Pin XDFN EP T/R
55dB 35μA positive electrode Fixed 200mA 1 3.3V 1.8V 3.3V 5.5V 150mV@ 200mA 10 uV/mA 400 uV/V XDFN-4 SMD mount,glue mount 1mm*1mm*380μm
Ic, Ldo Volt Reg, 0.2A, 3.3V, Xdfn-4; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma Rohs Compliant: Yes |Onsemi NCP707AMX330TCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd