Texas Instruments TLV70225DBVR

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70225DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

element14 APAC

LCSC

Augswan

Arrow Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments TLV70225DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.482
Stock
2,354,901
26,454,096
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
-
300 mA
Dropout Voltage
260 mV
-
Power Supply Rejection Ratio (PSRR)
-
68 dB
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70220PDBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125
Texas InstrumentsTLV70231DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70228PDBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge
STMicroelectronicsLDK130M08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M33R
LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M25R
LDK130 Series 300 mA 2.5 V Fixed Output LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70225DBVR provided by its distributors.

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
68dB@(1kHz) 300mA null 2.5V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
TLV70225 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 0.22V 1.45mm 300mA 500mW
LDO, FIXED, 2.5V, 0.3A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 2.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 2.5V, 0.3A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70225DBVR
LDO, FIXED, 2.5V, 0.3A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200mA; Dropout Voltage Vdo:260mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:2.5V 300mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70225DBVR .
  • TLV70225DBVR.