Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70028DDCT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70028DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet33 pages15 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages21 years ago

Farnell

Augswan

Newark

HQonline

Inventory History

3 month trend:
-24.92%

CAD Models

Download Texas Instruments TLV70028DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.107
$ 0.107
Stock
507,302
3,527,334
3,527,334
Authorized Distributors
5
3
3
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23-5
SOT-5
SOT-5
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, TSOP5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, TSOP5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.0V, TSOP5

Descriptions

Descriptions of Texas Instruments TLV70028DDCT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
200-MILLIAMP, LOW-IQ, LOW-DROPOUT REGULATOR FOR PORTABLE DEVICES Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, PMOS, PDSO5
68dB(1kHz), 55μA, Positive Fixed, 200mA, 1-Ch, 2.8V, 2V, 2.8V, 5.5V, 250mV@200mA, 1mV, 1mV, SOT-23-THIN, SMD, Adhesive Mount, 2.9mm × 1.6mm × 870μm
TLV70028 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 500mW
Ic, Ldo, 200Ma, 2.8V, 5Sot23; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70028DDCT
IC, LDO, 200MA, 2.8V, 5SOT23; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 2.8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, so

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70028DDCT .