Texas Instruments TLV70018DCKT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70018DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages14 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-34.78%

CAD Models

Download Texas Instruments TLV70018DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.099
Stock
331,551
844,388
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SC
SC
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV70015DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70015DCKT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70033DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
MIC5366 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5

Descriptions

Descriptions of Texas Instruments TLV70018DCKT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
TLV70018 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 320mW
Ic, Ldo, 200Ma, 1.8V, 5Sc70; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70018DCKT
IC, LDO, 200MA, 1.8V, 5SC70; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200mA; Dropout Voltage Vdo:175mV; LDO Regulator Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.8V 200mA LDO Voltage Regulators; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Accuracy %:2%; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Current Max:200mA; Output Voltage Min:0.7V; Output Voltage Nom.:1.8V; Primary Input Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70018DCKT .