Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70013DDCR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70013DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet33 pages14 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages21 years ago

Augswan

HQonline

Inventory History

3 month trend:
+1.50%

CAD Models

Download Texas Instruments TLV70013DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.475
Stock
2,542,289
456,897
Authorized Distributors
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.3 V
1.3 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV70019DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70033QDDCRQ1
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.5V
LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-23 T/R / IC REG LDO 1.5V 0.2A SOT23-5
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.1 V; Active High, LP and FT Mode

Descriptions

Descriptions of Texas Instruments TLV70013DDCR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
68dB(1kHz) 55μA positive electrode Fixed 200mA 1 1.3V 2V 1.3V 5.5V 250mV@ 200mA 1mV 1mV SOT-23-THIN SMD mount 1mm(height)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;
TLV70013 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.