Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70019DDCR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70019DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet34 pages14 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages21 years ago

Augswan

Inventory History

3 month trend:
+46.27%

CAD Models

Download Texas Instruments TLV70019DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.407
Stock
498,142
384,334
Authorized Distributors
4
5
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.9 V
1.9 V
Min Output Voltage
1.9 V
1.9 V
Output Voltage
1.9 V
1.9 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
TSOT
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV70022DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70015DDCT
Fixed LDO Voltage Regulator, 2V to 5.5V, 175mV Dropout, 1.5Vout, 200mAout, TSOT-23-5
Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - TSOT-05L
IC REG LIN 3.3V 150MA TSOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70019DDCR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
68dB(1kHz) 55μA Positive Fixed 200mA 1-Ch 1.9V 2V 10V 5.5V 250mV@200mA 1mV 1mV SOT-23-THIN SMD, Adhesive Mount 1.1mm H Op Amp
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.