Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70012DCKT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70012DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages19 years ago

Augswan

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLV70012DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.071
Stock
617,949
760,065
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SC
SC
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV70015DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70015DCKT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70033DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
LDO Voltage Regulators; MICROCHIP; MIC5365-1.2YC5-TR; 1.2 V; 1; 150 mA; 180 mV
Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.8 V; Active High w/Auto Discharge

Descriptions

Descriptions of Texas Instruments TLV70012DCKT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Fixed Positive LDO Regulator, 1.2V, 0.175V Dropout, PMOS, PDSO5
IC REG LINEAR 1.2V 200MA SC70-5 Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5
LDO Regulator Pos 1.2V 0.2A 5-Pin SC-70 T/R
Texas Instruments LDOVoltage regulator chip, 1.2 Voutput, 860mAmaximum output, single output, SC-70, 5 Pinneedle

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.