Texas Instruments TLV5636ID

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
$ 17.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5636ID.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Farnell

iiiC

Mouser

Inventory History

3 month trend:
-7.85%

CAD Models

Download Texas Instruments TLV5636ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.576
$ 12.962
$ 12.962
Stock
190,110
264,639
264,639
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5636CD
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5636CDG4
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5638CD
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV5636ID provided by its distributors.

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC Tube / IC 12 BIT 1US DAC S/O 8VSSOP
2.7V~3.3V, 5V 75dB 12-Bit 1-Ch 12 SPI String DAC SOIC-8 SMD 1.75mm H
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 233KSPS, SOIC-8
1us ±2LSB 2.7V~5.5V 12 Bits SOIC-8 Digital to Analog Converters (DAC) ROHS
IC, 12BIT DAC, SMD, 5636, SOIC8; Resolution (Bits):12bit; Sampling Rate:233kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Current:2.3mA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5636; IC Case Style:SOIC; IC Generic Number:5636; Input Type:Serial; Interface Type:Serial, 4-Wire; Linearity Error:0.1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:0.233MSPS; Sample Rate:233kSPS; Settling Time:1µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.