Texas Instruments TLV5636CD

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
$ 13.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5636CD.

Newark

Datasheet24 pages12 years ago
Datasheet20 pages20 years ago
Datasheet23 pages12 years ago

Texas Instruments

Arrow Electronics

HQonline

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments TLV5636CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.075
$ 11.108
$ 11.108
Stock
276,429
323,557
323,557
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5636ID
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5636IDR
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5636IDG4
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5636CD provided by its distributors.

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
2.7V~3.3V,5V 75dB 12bit 1 12 SPI 2.7V~3.3V,5V String DAC SOIC-8 SMD mount 1.58mm(height)
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC Tube
12-Bit DAC, 233KS/s, SPI, 1us Settling, 8-SOIC
Resolution (Bits):12Bit; Sampling Rate:233Ksps; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Data Interface:4 Wire, Serial; Operating Temperature Min:0°C; Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5636CD.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5636CD.