Texas Instruments TLV5636CDG4

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
$ 10.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5636CDG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5636CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.46
$ 12.962
$ 12.962
Stock
29,262
284,715
284,715
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5636ID
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5636IDR
12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5636IDG4
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5636CDG4 provided by its distributors.

12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC Tube
Converters - Digital to Analog (DAC) 12-Bit, 1 us DAC Serial Out
1 12 7μs SPI ±2LSB 2.7V~3.3V,5V ±0.5LSB Resistor-String DAC 2.7V~3.3V,5V 75dB 12bit inside,external Voltage - Buffered SOP SMD mount 1.5mm(height)
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.233MSPS; No. of DACs:1; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.