Texas Instruments TLV5636IDR

12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85
$ 11.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5636IDR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5636IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.108
$ 13.075
$ 13.075
Stock
306,719
264,957
264,957
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5636CD
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5636CDG4
12-Bit, 1 us DAC Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5638CDR
12-Bit Dual DAC, 233KS/s, 1us Settling, SPI, 2.7-5.5V, 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV5636IDR provided by its distributors.

12-Bit, 1 us DAC Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85
2.7V~3.3V,5V 12bit 1 12 SPI 2.7V~3.3V,5V String DAC SOIC-8 SMD mount,glue mount 1.58mm(height)
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC T/R
Converters - Digital to Analog (DAC) 12-Bit, 1 us DAC Serial Out
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.233MSPS; No. of DACs:1; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.