Texas Instruments TLV5633CPWR

12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP 0 to 70
$ 7.436

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5633CPWR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments TLV5633CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.436
$ 12.9
$ 12.9
Stock
172,353
339,690
339,690
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
7 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsDAC7578SPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP
Texas InstrumentsDAC7678SPW
8-Ch 12-bit DAC, Resistor-String, Serial, Voltage Out, TSSOP
Texas InstrumentsDAC7578SPWR
2.7V~5.5V 12bit 12 I²C 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.05mm(height)
Analog DevicesAD5684BRUZ
Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 12BIT V-OUT 16TSSOP
Analog DevicesAD5694BRUZ
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5684BRUZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16

Descriptions

Descriptions of Texas Instruments TLV5633CPWR provided by its distributors.

12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP 0 to 70
DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP T/R
Converters - Digital to Analog (DAC) 2.7-5.5-V Low Power 12-Bit DAC
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.286MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.