Texas Instruments DAC7578SPW

IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7578SPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.49%

CAD Models

Download Texas Instruments DAC7578SPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11
$ 9.536
Stock
212,159
233,852
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7578SPW.

Related Parts

Texas InstrumentsDAC7678SPWR
8-CH 12-bit DAC, Resistor-String, Serial, 16-Pin TSSOP
Texas InstrumentsDAC7678SPW
8-Ch 12-bit DAC, Resistor-String, Serial, Voltage Out, TSSOP
Analog DevicesAD5694ARUZ
Digital to Analogue Converter, Quad, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 RoHS Compliant: Yes
Analog DevicesAD5694ARUZ-RL7
Quad, 12-Bit nanoDAC+™ with I2C Interface
Analog DevicesAD5694BRUZ
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments DAC7578SPW provided by its distributors.

IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC7578 digital to analog converter 5.5V 12mus (Typ) 55.55ksps 0.25LSB
IC, DAC, 12BIT, I2C, OCTAL, 16TSSOP; Résolution (Bits): 12bit; Taux d'échantillonnage: 188.88kSPS; Interface de données: I2C; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 1
Ic, Dac, 12Bit, I2C, Octal, 16Tssop; Resolution (Bits):12Bit; Sampling Rate:188.88Ksps; Data Interface:I2C; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7578SPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.