Texas Instruments DAC7578SPWR

2.7V~5.5V 12bit 12 I²C 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.05mm(height)
$ 9.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7578SPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet55 pages16 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+550%

CAD Models

Download Texas Instruments DAC7578SPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.536
$ 11.154
Stock
257,258
222,025
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7578SPWR.

Related Parts

Texas InstrumentsDAC7678SPW
8-Ch 12-bit DAC, Resistor-String, Serial, Voltage Out, TSSOP
Texas InstrumentsDAC7678SPWR
8-CH 12-bit DAC, Resistor-String, Serial, 16-Pin TSSOP
Analog DevicesAD5694ARUZ-RL7
Quad, 12-Bit nanoDAC+™ with I2C Interface
Analog DevicesAD5694BRUZ-RL7
2.7V~5.5V 12bit 4 12 I²C 1.8V~5.5V String DAC TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
Analog DevicesAD5694RBRUZ
Quad, 12-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface

Descriptions

Descriptions of Texas Instruments DAC7578SPWR provided by its distributors.

2.7V~5.5V 12bit 12 I²C 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.05mm(height)
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16
12-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
12-Bit Octal DAC, Voltage Output, I2C, 2.7-5.5V, TSSOP
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 16-TSSOP
12us I2C 2.7V~5.5V 12 Bits TSSOP-16 Digital to Analog Converters (DAC) ROHS
Digital to Analog Converters - DAC 12B,Octal Ch,Vlt Out 2-Wire Inter DAC
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC DAC7578 digital to analog converter 5.5V 12mus (Typ) 0.25LSB 1mm
IC, DAC, 12BIT, 16-TSSOP; Resolution (Bi; IC, DAC, 12BIT, 16-TSSOP; Resolution (Bits):12bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:TSSOP; No. of Pins:16; Data Interface:I2C, Serial; Supply Current:420nA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.