Analog Devices MAX5592EUG

10bit 8 10 3-Wire,SPI,Serial R-2R TSSOP-24 SMD mount 900μm(height)
$ 9.33

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5592EUG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.33
$ 10.268
Stock
105,127
130,106
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
10
-
Sampling Rate
-
-
Polarity
-
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Analog DevicesMAX5593EUI+T
Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs
Analog DevicesMAX5582EUP+
DAC 4-CH 10-bit 20-Pin TSSOP EP / IC DAC 10BIT QUAD BUFF 20-TSSOP
Texas InstrumentsTLV5632IPW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 20-Pin TSSOP Tube
Analog DevicesMAX5100AEUP+
+2.7V to +5.5V, Low-Power, Quad, Parallel 8-Bit DAC with Rail-to-Rail Voltage Outputs
Texas InstrumentsTLV5633CPWR
12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices MAX5592EUG provided by its distributors.

10bit 8 10 3-Wire,SPI,Serial R-2R TSSOP-24 SMD mount 900μm(height)
DAC 8-CH 10-bit 24-Pin TSSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR;
OCTAL, 10-BIT, V-OUT DAC
IC DAC 10BIT V-OUT 24TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated