Texas Instruments TLV5625IDG4

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
$ 4.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5625IDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5625IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.73
$ 5.384
$ 5.384
Stock
39,077
2,710,771
2,710,771
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5625CD
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5625CDG4
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5625CDR
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5625IDG4 provided by its distributors.

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
DAC 2-CH Resistor-String 8-bit 8-Pin SOIC Tube
SERIAL INPUT LOADING 3 us SETTLING TIME 8-BIT DAC PDSO8
Converters - Digital to Analog (DAC) 8-Bit, 2.5-12 us Dual DAC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:1µs; Update Rate:0.093MSPS; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.