Texas Instruments TLV5625CDR

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
$ 3.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5625CDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TLV5625CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.758
$ 5.866
$ 5.866
Stock
352,419
182,688
182,688
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5625ID
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5625IDR
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5625IDG4
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5625CDR provided by its distributors.

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
DAC 2-CH Resistor-String 8-bit 8-Pin SOIC T/R
Converters - Digital to Analog (DAC) 8-Bit, 2.5-12 us Dual DAC
8-Bit Dual DAC, 93kS/s, SPI, 2.7-5.5V, 8-SOIC
2.7V~3.3V,5V 54dB 8bit 2 8 SPI 2.7V~3.3V,5V String DAC SOIC-8 SMD mount,glue mount 1.58mm(height)
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:3µs; Update Rate:0.093MSPS; No. of DACs:2; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.