Texas Instruments TLV5625CDG4

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5625CDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Farnell

Mouser

iiiC

CAD Models

Download Texas Instruments TLV5625CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.149
$ 5.149
Stock
32,002
2,703,308
2,703,308
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5625ID
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5625IDR
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5625IDG4
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5625CDG4 provided by its distributors.

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
Digital to Analogue Converter, Dual, 8 bit, 93 kSPS, Serial, 2.7V to 5.5V, SOIC, 8
DAC 2-CH Resistor-String 8-bit 8-Pin SOIC Tube
Converters - Digital to Analog (DAC) 8-Bit, 2.5-12 us Dual DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.