Texas Instruments TLV5625CD

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
$ 5.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5625CD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments TLV5625CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.149
$ 5.866
$ 5.866
Stock
163,791
178,326
178,326
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTLV5625ID
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5625IDR
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5625IDG4
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5625CD provided by its distributors.

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
2.7V~3.3V,5V 54dB 8bit 1 8 SPI 2.7V~3.3V,5V String DAC SOIC-8 SMD mount 1.58mm(height)
DAC 2-CH Resistor-String 8-bit 8-Pin SOIC Tube
2.7-V TO 5.5-V LOW-POWER DUAL 8-BIT DIGITAL-TO-ANALOG CONVERTER WITH POWER DOWN
Resolution (Bits):8Bit; Sampling Rate:93Ksps; Input Channel Type:Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Data Interface:3 Wire, Serial; Operating Temperature Min:0°C; Dnl±:0.2Lsb Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5625CD.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5625CD.