Texas Instruments TLV5625ID

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
$ 5.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5625ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5625ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.866
$ 5.149
$ 5.149
Stock
196,951
176,427
176,427
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5625CD
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5625CDG4
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5625CDR
8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5625ID provided by its distributors.

8-Bit, 2.5 or 12 us Dual DAC, Serial Input, Pgrmable Settling Time 8-SOIC -40 to 85
2.7V~3.3V,5V 54dB 8bit 1 8 SPI 2.7V~3.3V,5V String DAC SOIC-8 SMD mount 1.58mm(height)
DAC 2-CH Resistor-String 8-bit 8-Pin SOIC Tube
8-Bit Dual DAC, 93KS/s, SPI, 8-SOIC
2.7-V TO 5.5-V LOW-POWER DUAL 8-BIT DIGITAL-TO-ANALOG CONVERTER WITH POWER DOWN D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO8
IC, 8BIT DAC DUAL, SMD, 5625, SOIC8; Resolution (Bits):8bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Current:1.8mA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5625; IC Case Style:SOIC; IC Generic Number:5625; Input Type:Serial; Interface Type:Serial, 3-Wire; Linearity Error:0.2%; Linearity Error ADC / DAC +:0.2LSB; Linearity Error ADC / DAC -:0.2LSB; No. of Bits:8; No. of Channels:2; No. of DACs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:0.093MSPS; Sample Rate:93kSPS; Settling Time:3µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.