Texas Instruments TLV5604IPWR

DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC 10-BIT QUAD SER DAC 16-TSSOP
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5604IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5604IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.53
$ 12.59
$ 12.59
Stock
383,789
277,504
277,504
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5604CPWR
10-Bit Quad DAC, 3us Settling, SPI, 102kS/s, TSSOP
Texas InstrumentsTLV5604CPW
2.7V~3.3V,5V 68dB 10bit 1 10 SPI 2.7V~3.3V,5V String DAC TSSOP-16 SMD mount 1.15mm(height)
Analog DevicesAD5625RBRUZ-1
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesAD5625RBRUZ-1REEL7
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Texas InstrumentsTLV5627IPW
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP -40 to 85
Analog DevicesAD5625BRUZ-REEL7
Quad, 12-/14-/16-Bit nanoDACs with 5ppm/°C On-chip Ref, I2C Interface | IC DAC 12BIT V-OUT 14TSSOP

Descriptions

Descriptions of Texas Instruments TLV5604IPWR provided by its distributors.

DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC 10-BIT QUAD SER DAC 16-TSSOP
10-Bit Quad DAC, 3us Settling, SPI, 102kS/s, TSSOP
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-TSSOP -40 to 85
Converters - Digital to Analog (DAC) 10-Bit, 3 us Quad DAC, Serial Input
2.7V~3.3V,5V 10bit 4 10 SPI 2.7V~3.3V,5V String DAC TSSOP-16 SMD mount,glue mount 1.15mm(height)
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:4; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.