Texas Instruments TLV5627IPW

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP -40 to 85
$ 6.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5627IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

element14

Inventory History

3 month trend:
-11.25%

CAD Models

Download Texas Instruments TLV5627IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.687
$ 4.42
$ 4.42
Stock
239,512
459,909
459,909
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
2.5 µs
2.5 µs
2.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5627CPW
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP 0 to 70
Texas InstrumentsTLV5627CPWR
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP 0 to 70
Texas InstrumentsTLV5627CPWG4
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP 0 to 70
Analog DevicesMAX5713AUD+
MAX5713 Series 4 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - TSSOP-14
Analog DevicesMAX5714AUD+
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Refe

Descriptions

Descriptions of Texas Instruments TLV5627IPW provided by its distributors.

8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP -40 to 85
Texas Instruments 8 digital to analog converter, 4passageway, Serial (SPI/QSPI/Microwire)interface, 16Pin, Unipolar output, 107ksps
DAC 4-CH Resistor-String 8-bit 16-Pin TSSOP Tube
SERIAL INPUT LOADING 8.5 us SETTLING TIME 8-BIT DAC PDSO16
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 107KSPS, TSSOP-16
16-TSSOP (0.173 4.40mm Width) Voltage - Buffered String DAC TLV5627 digital to analog converter 5.5V 18mus 107ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.