Texas Instruments TLV5604CPW

2.7V~3.3V,5V 68dB 10bit 1 10 SPI 2.7V~3.3V,5V String DAC TSSOP-16 SMD mount 1.15mm(height)
$ 12.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5604CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet32 pages25 years ago

Factory Futures

SHENGYU ELECTRONICS

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5604CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.05
$ 8.53
$ 8.53
Stock
332,680
357,936
357,936
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5604IPWR
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP T/R / IC 10-BIT QUAD SER DAC 16-TSSOP
Analog DevicesAD5625RBRUZ-1
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Texas InstrumentsTLV5627IPW
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP -40 to 85
Texas InstrumentsTLV5627IPWG4
8-Bit, 3 us Quad DAC, Serial Input, Low Power, H/W or S/W Power Down 16-TSSOP -40 to 85
Analog DevicesAD5625RBRUZ-1REEL7
Quad, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesAD5625BRUZ-REEL7
Quad, 12-/14-/16-Bit nanoDACs with 5ppm/°C On-chip Ref, I2C Interface | IC DAC 12BIT V-OUT 14TSSOP

Descriptions

Descriptions of Texas Instruments TLV5604CPW provided by its distributors.

2.7V~3.3V,5V 68dB 10bit 1 10 SPI 2.7V~3.3V,5V String DAC TSSOP-16 SMD mount 1.15mm(height)
DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube
10-Bit, 3 us Quad DAC, Serial Input, Simultaneous Update, Programmable Settling Time, PowerDown 16-TSSOP 0 to 70
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.