Texas Instruments TLV431AIDBZR

1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
-91.30%

CAD Models

Download Texas Instruments TLV431AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.306
Stock
2,258,199
943,700
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
1.24 V
-
Max Input Voltage
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
Tolerance
1 %
1 %
Temperature Coefficient
39 ppm/°C
39 ppm/°C
Cathode Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV431ACDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsTLV431BQDBZT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Texas InstrumentsTLV431BIDBZR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Diodes Inc.ZR40401F50TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 5V 105muVrms -40C~85C TA
Diodes Inc.TLV431AFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

Descriptions

Descriptions of Texas Instruments TLV431AIDBZR provided by its distributors.

1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
Texas Instruments Voltage Reference, 1.24-6V, SOT-23, ±1.0%, SMD, 3-Pin
Voltage References; TLV431AIDBZR; TEXAS INSTRUMENTS; SOT-23; 3; Adjustable, Shunt; 1 %
Voltage Ref, Shunt, 1.24V-6V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tlv431A Series; Reference Voltage:1.24V To 6V; Initial Accuracy:1%; Temperature Coefficient:39Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV431AIDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431AIDBZR .
  • TLV431AIDBZR.
  • TLV431AIDBZR..