Texas Instruments TLV4113ID

Dual, High Output Drive Operational Amplifier with Shutdown 14-SOIC -40 to 125
$ 2.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4113ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Sierra IC

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+3.94%

CAD Models

Download Texas Instruments TLV4113ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 0.791
Stock
383,395
194,206
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
-
Number of Circuits
2
2
Slew Rate
1.57 V/µs
-
Gain Bandwidth Product
2.7 MHz
-
Input Offset Voltage (Vos)
3.5 mV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
63 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
700 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4113ID.

Related Parts

Texas InstrumentsTLV2373IDR
Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 14-SOIC -40 to 125
Texas InstrumentsTLV2373ID
Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 14-SOIC -40 to 125
Texas InstrumentsTLV2473CD
Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV4113ID provided by its distributors.

Dual, High Output Drive Operational Amplifier with Shutdown 14-SOIC -40 to 125
Op Amp Dual High Output Drive Amplifier R-R O/P 6V 14-Pin SOIC Tube
700μA(x2 Channels) 1.57V/μs 55nV/rtHz 2.7MHz shutdown Rail to Rail 320mA 2 2 2.5V 6V 175μV 0.3pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:2.7MHz; Slew Rate:1.57V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.