Texas Instruments TLV4113IDR

Op Amp Dual High Output Drive Amplifier R-R O/P 6V 14-Pin SOIC T/R
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4113IDR.

Sierra IC

Datasheet23 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.791
$ 2.384
Stock
202,053
387,456
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
-
14
Number of Circuits
2
2
Slew Rate
-
1.57 V/µs
Gain Bandwidth Product
-
2.7 MHz
Input Offset Voltage (Vos)
-
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
-
63 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
700 µA

Related Parts

MicrochipMCP6002-I/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8
MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C

Descriptions

Descriptions of Texas Instruments TLV4113IDR provided by its distributors.

Op Amp Dual High Output Drive Amplifier R-R O/P 6V 14-Pin SOIC T/R
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS op amp amplifier circuit 63dB 1.57V/us -40C 2700kHz
700μA(x2 Channels) 1.57V/μs 2.7MHz Rail to Rail 320mA 2 2 6V 175μV 0.3pA General Purpose SOIC-14 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.