Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2473CD

Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 14-SOIC 0 to 70
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2473CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages26 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2473CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 1.946
Stock
246,623
271,630
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
1.4 V/µs
1.4 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2473CD.

Related Parts

Texas InstrumentsTLV2473AIDR
Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 14-SOIC -40 to 125
Texas InstrumentsTLV2473AID
Dual, 6-V, 2.8-MHz, 1.6-mV offset, RRIO operational amplifier with shutdown 14-SOIC -40 to 125
Texas InstrumentsTLV2463CDR
IC OPAMP GP 2 CIRCUIT 14SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Texas Instruments TLV2473CD provided by its distributors.

Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 14-SOIC 0 to 70
Op Amp Dual Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube
IC CMOS 2 CIRCUIT 14SOIC CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Operational Amplifier, 2 Func, 2200uV Offset-Max, CMOS, PDSO14
600μA(x2 Channels) 1.5V/μs 28nV/rtHz 2.8MHz shutdown Rail to Rail 35mA 2 2 6V 250μV 2.5pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, OP AMP, DUAL, R/R I/O; Op Amp Type:Low Power; No. of Amplifiers:2; Slew Rate:1.5V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:2473; Gain Bandwidth:2.8MHz; Gain Bandwidth:2.8MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:0.025mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Settling Time:1.6µs; Slew Rate:1.4V/µs; Supply Voltage + Nom:7V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:SMD
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 uA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micro power operational amplifiers. The TLV247x can swing to within 180 mV of each supply rail while driving a 10-mA load. For non-RRO applications,the TLV247x can supply +-35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.