Texas Instruments TLV2373ID

Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 14-SOIC -40 to 125
$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2373ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2373ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.283
Stock
29,166,342
550,591
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2373ID.

Related Parts

Texas InstrumentsTLV4113ID
Dual, High Output Drive Operational Amplifier with Shutdown 14-SOIC -40 to 125
Texas InstrumentsTLV4113IDG4
Dual, High Output Drive Operational Amplifier with Shutdown 14-SOIC -40 to 125
Texas InstrumentsTLV2473CD
Dual, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV2373ID provided by its distributors.

Dual, 16-V, 3-MHz, RRIO operational amplifier with shutdown 14-SOIC -40 to 125
550-uA/Channel 3-MHz IO Op Amp with Shutdown 14-SOIC -40 to 125
Op Amp Dual GP R-R I/O ±8V/16V 14-Pin SOIC Tube
750μA(x2 Channels) 2.1V/μs 39nV/rtHz 3MHz shutdown Rail to Rail 16mA 2 2 16V 2mV 1pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OP AMP, RRIO, SMD, SOIC14; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:3MHz; Slew Rate:2.4V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; I/O Type:Rail-Rail I/O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.