Texas Instruments TLV3704CD

Quad nanopower high-voltage comparator with push-pull output 14-SOIC 0 to 70
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3704CD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3704CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.175
$ 2.338
$ 2.338
Stock
130,004
581,721
581,721
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV2304IDR
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-SOIC -40 to 125
Texas InstrumentsTLV2304ID
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-SOIC -40 to 125
Texas InstrumentsTLV3704IDR
Quad nanopower high-voltage comparator with push-pull output 14-SOIC -40 to 125
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
Analog DevicesMAX996ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
Analog DevicesMAX994ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments TLV3704CD provided by its distributors.

Quad nanopower high-voltage comparator with push-pull output 14-SOIC 0 to 70
800nA 36¦Ìs CMOS,Push-Pull,Rail to Rail 4 2.5V 16V 5mV@ 15V 250pA@ 15V SOIC-14 8.65mm*3.91mm*1.58mm
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.