Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX996ESD+

Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
$ 4.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX996ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+1202%

CAD Models

Download Analog Devices MAX996ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX995ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
Analog DevicesMAX993ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
Analog DevicesMAX994ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
STMicroelectronicsTS334IDT
Comparator Quad R-R I/P ±2.5V/5V Automotive 14-Pin SOIC T/R
STMicroelectronicsTS334IYDT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel

Descriptions

Descriptions of Analog Devices MAX996ESD+ provided by its distributors.

Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 200MHz 4MB (4M x 8) FLASH 324-TEPBGA (23x23)
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, R To R, Quad, 120Ns, Nsoic; Comparator Type:High Speed; No. Of Comparators:4 Comparators; Response Time:120Ns; Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V; Comparator Case Style:Nsoic; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX996ESD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated