Texas Instruments TLV2304IDR

Op Amp (2) + Open Collector Comparator (2) Combo IC 14-SOIC -40 to 125
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2304IDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Mouser

HQonline

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2304IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 3.147
Stock
383,835
336,812
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3704CD
Quad nanopower high-voltage comparator with push-pull output 14-SOIC 0 to 70
Texas InstrumentsTLV3704CDG4
General Purpose Lead Free Gold GULL WING (Amplifier Type) Amplifier 1.022W 36mus 88dB 125C
Texas InstrumentsTLV3704IDR
Quad nanopower high-voltage comparator with push-pull output 14-SOIC -40 to 125
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
Analog DevicesMAX993ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N
Analog DevicesMAX994ESD+
Comparator Quad R-R I/O ±2.75V/5.5V 14-Pin SOIC N

Descriptions

Descriptions of Texas Instruments TLV2304IDR provided by its distributors.

Op Amp (2) + Open Collector Comparator (2) Combo IC 14-SOIC -40 to 125
IC AMP COMP 14SOIC / Amplifier, Comparator IC 14-SOIC
1.7¦ÌA 55¦Ìs Open Drain 200¦ÌA 4 2.5V 16V 5mV@ 15V 500pA SOIC-14 , 8.65mm*3.91mm*1.58mm
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.