Texas Instruments TLV3401CDBVT

Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3401CDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

Mouser

Inventory History

3 month trend:
-19.38%

CAD Models

Download Texas Instruments TLV3401CDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.088
$ 1.088
Stock
226,767
942,652
942,652
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3401IDBVTG4
Single nano power high-voltage comparator with open-drain output 5-SOT-23 -40 to 125
Texas InstrumentsTLV3701QDBVRG4Q1
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Texas InstrumentsTLV3701CDBVR
Single Nanopower High-Voltage Comparator 5-SOT-23 0 to 70
Analog DevicesMAX9031AUK+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9021AUK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX987EUK+T
IC COMP MICRPWR R-R I/O SOT23-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV3401CDBVT provided by its distributors.

Single nano power high-voltage comparator with open-drain output 5-SOT-23 0 to 70
Comparator Single R-R I/O ±8V/16V 5-Pin SOT-23 T/R
Comparator, 1 Func, 3600uV Offset-Max, 175000ns Response Time, PDSO5
Comparator, Tlv3401Cdbvt; |Texas Instruments TLV3401CDBVT
Comparators Single Nanopower Open Drain Output
IC COMPARATOR SGL OD OUT SOT23-5
IC COMPARATOR 1 GEN PUR SOT23-5
550nA 80μs CMOS Open Drain 950nA 1 2.5V 16V 3.6mV@15V 250pA@15V General Purpose SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Tape & Reel (TR) TLV3401 CMOS Open-Drain Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250pA 175000ns 2.9mm 3.6mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.