Texas Instruments LMV7235M5/NOPB

Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
$ 1.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV7235M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages13 years ago
Datasheet17 pages14 years ago

Farnell

element14 APAC

element14

LCSC

Inventory History

3 month trend:
-30.46%

CAD Models

Download Texas Instruments LMV7235M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV7239M5X/NOPB
Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMV7239M5/NOPB
2.7 V to 5 V 45 ns 65 uA Single Push-Pull Analog Comparator - SOT-23-5
Texas InstrumentsLMV7239M5X
High speed, low voltage push-pull comparator 5-SOT-23 -40 to 85
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV7235M5/NOPB provided by its distributors.

Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
High speed, low voltage open-drain comparator 5-SOT-23 -40 to 85
ULTRA LOW POWER, LOW VOLTAGE, RAIL-TO-RAIL INPUT COMPARATOR WITH OPEN-DRAIN AND PUSH-PULL OUTPUT Comparator, 1 Func, 6000uV Offset-Max, 68ns Response Time, BIPolar, PDSO5
Comparator Operating temperature: -40...85 °C Power supply: 2.7...5.5 V Series: LMV7235 Design: Single Package: SOT-23-5 Packaging: Tape Max. input offset voltage: 6 mV
Voltage Comparator IC; Comparator Type:General Purpose; Output Type:Open Drain; Supply Current:65µA; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SOT-23; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV7235M5-NOPB
  • LMV7235M5/NOPB .
  • LMV7235M5/NOPB.
  • LMV7235M5NOPB